
TM172PBG07R | |
|---|---|
DigiKey Part Number | 4008-TM172PBG07R-ND |
Manufacturer | |
Manufacturer Product Number | TM172PBG07R |
Description | M172P CTLLER PERFOR, BLIND, 7 I/ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 20 ~ 24VAC, 38VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM172PBG07R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 4 - Digital (2), Analog (2) | |
Number of Outputs and Type | 3 - Relay | |
Expandable | Non-Expandable | |
Voltage - Supply | 20 ~ 24VAC, 38VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | BACnet, CANopen, Ethernet, Modbus, RJ45, USB | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | CE, CSA, cURus, EAC, RCM | |
Weight | 0.390 lb (176.90 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,61000 € | 274,61 € |
| Unit Price without VAT: | 274,61000 € |
|---|---|
| Unit Price with VAT: | 326,78590 € |






















