TM172PDG28SI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM172PDG28SI

DigiKey Part Number
4008-TM172PDG28SI-ND
Manufacturer
Manufacturer Product Number
TM172PDG28SI
Description
M172 PERF DSP 28I/O ETH 2RS485 2
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 20 ~ 24VAC, 38VDC
Datasheet
 Datasheet
EDA/CAD Models
TM172PDG28SI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
16 - Digital (8), Analog (8)
Number of Outputs and Type
8 - Relay (6), Solid State (2)
Expandable
Non-Expandable
Voltage - Supply
20 ~ 24VAC, 38VDC
Display Type
LCD, Backlight
Number of Characters Per Row
-
Communications
BACnet, CANopen, Ethernet, Modbus, RJ45, USB
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
-20°C ~ 65°C
Ingress Protection
IP20
Software
-
Approval Agency
CE, CSA, EAC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1458,70000 €458,70 €
Manufacturers Standard Package
Unit Price without VAT:458,70000 €
Unit Price with VAT:545,85300 €