TM172ODM42R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM172ODM42R

DigiKey Part Number
4008-TM172ODM42R-ND
Manufacturer
Manufacturer Product Number
TM172ODM42R
Description
MODICON M172 OPTIMIZED DISPLAY 4
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VAC/DC
Datasheet
 Datasheet
EDA/CAD Models
TM172ODM42R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
24 - Digital (12), Analog (12)
Number of Outputs and Type
18 - Digital (12), Analog (6)
Expandable
Non-Expandable
Voltage - Supply
24VAC/DC
Display Type
No Display
Number of Characters Per Row
-
Communications
RS-485, USB
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
-20°C ~ 65°C
Ingress Protection
IP20
Software
-
Approval Agency
CE, CSA, CURus, EAC, RCM
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1507,41000 €507,41 €
Manufacturers Standard Package
Unit Price without VAT:507,41000 €
Unit Price with VAT:603,81790 €