
TM172PBG42RI | |
|---|---|
DigiKey Part Number | 4008-TM172PBG42RI-ND |
Manufacturer | |
Manufacturer Product Number | TM172PBG42RI |
Description | M172 PERF BLIND 42 I/O ETH, 2 RS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 20 ~ 24VAC, 38VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM172PBG42RI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 24 - Digital (12), Analog (12) | |
Number of Outputs and Type | 18 - Digital (3), Analog (6), Relay (9) | |
Expandable | Non-Expandable | |
Voltage - Supply | 20 ~ 24VAC, 38VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | BACnet, CANopen, Ethernet, Modbus, RJ45, USB | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | CE, CSA, cURus, EAC, RCM | |
Weight | 0.850 lb (385.55 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,07000 € | 291,07 € |
| 10 | 243,70700 € | 2.437,07 € |
| 25 | 230,01400 € | 5.750,35 € |
| Unit Price without VAT: | 291,07000 € |
|---|---|
| Unit Price with VAT: | 346,37330 € |






















