9080MH339
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9080MH379

DigiKey Part Number
4008-9080MH379-ND
Manufacturer
Manufacturer Product Number
9080MH379
Description
DIN RAIL 35MMX7MM SLOT 78" STL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.380" W x 0.300" H (35.05mm x 7.62mm) Slotted Steel 78.740" (2000.00mm)
Datasheet
 Datasheet
EDA/CAD Models
9080MH379 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Slotted
Size
1.380" W x 0.300" H (35.05mm x 7.62mm)
Length
78.740" (2000.00mm)
Thickness
-
Material
Steel
Plating
Galvanized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
150,18000 €50,18 €
Manufacturers Standard Package
Unit Price without VAT:50,18000 €
Unit Price with VAT:59,71420 €