
8501NR51 | |
|---|---|
DigiKey Part Number | 4008-8501NR51-ND |
Manufacturer | |
Manufacturer Product Number | 8501NR51 |
Description | PLUG IN RELAY, TYPE N, RELAY SOC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 8501N Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,25000 € | 20,25 € |
| 10 | 18,04100 € | 180,41 € |
| 25 | 17,22720 € | 430,68 € |
| 50 | 16,63560 € | 831,78 € |
| 100 | 16,06390 € | 1.606,39 € |
| 250 | 15,33760 € | 3.834,40 € |
| 500 | 14,80980 € | 7.404,90 € |
| Unit Price without VAT: | 20,25000 € |
|---|---|
| Unit Price with VAT: | 24,09750 € |
















