
9080MHA10 | |
|---|---|
DigiKey Part Number | 4008-9080MHA10-ND |
Manufacturer | |
Manufacturer Product Number | 9080MHA10 |
Description | TERMINAL BLOCK END CLAMP IEC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector End Clamp For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Clamp | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 3,74800 € | 37,48 € |
| 25 | 3,51360 € | 87,84 € |
| 50 | 3,34580 € | 167,29 € |
| 100 | 3,18610 € | 318,61 € |
| 250 | 2,98660 € | 746,65 € |
| 500 | 2,84412 € | 1.422,06 € |
| 1.000 | 2,82862 € | 2.828,62 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |














