
8501KPDR12P14V53 | |
|---|---|
DigiKey Part Number | 4008-8501KPDR12P14V53-ND |
Manufacturer | |
Manufacturer Product Number | 8501KPDR12P14V53 |
Description | PLUG IN RELAY, TYPE KP, TUBULAR, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 300VAC, 30VDC - Max | |
Load - Max Switching | 3000VA, 300W | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, 8 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,79000 € | 51,79 € |
| 10 | 46,11900 € | 461,19 € |
| 25 | 44,03560 € | 1.100,89 € |
| 50 | 42,52160 € | 2.126,08 € |
| 100 | 41,05860 € | 4.105,86 € |
| Unit Price without VAT: | 51,79000 € |
|---|---|
| Unit Price with VAT: | 61,63010 € |












