9080MH303
cms-photo-disclaimer

9080MH303

cms-digikey-product-number
4008-9080MH303-ND
cms-manufacturer
cms-manufacturer-product-number
9080MH303
cms-description
DIN RAIL 35MMX7MM SLOTTED 3" STL
cms-standard-lead-time
5 Weeks
cms-customer-reference
cms-detailed-description
Din Rail Top Hat 1.380" W x 0.300" H (35.05mm x 7.62mm) Slotted Steel 3.000" (76.20mm)
Datasheet
 Datasheet
cms-eda-cad-models
9080MH303 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Slotted
Size
1.380" W x 0.300" H (35.05mm x 7.62mm)
Length
3.000" (76.20mm)
Thickness
-
Material
Steel
Plating
Galvanized
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 6
cms-incoming-leadtime-link
cms-all-prices-in-currency
Box
cms-quantityUnit Pricecms-ext-price
16,59000 €6,59 €
55,67600 €28,38 €
105,35300 €53,53 €
254,97680 €124,42 €
504,72660 €236,33 €
1004,50300 €450,30 €
2504,24268 €1.060,67 €
5004,13496 €2.067,48 €
cms-manufacturer-standard-package
Unit Price without VAT:6,59000 €
Unit Price with VAT:7,84210 €