MFG_9080GKL6.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9080GKL6

DigiKey Part Number
4008-9080GKL6-ND
Manufacturer
Manufacturer Product Number
9080GKL6
Description
TERMINAL BLOCK 600V 40AMP NEMA +
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 10-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
9.0mm
Termination Style
Screw
Voltage - IEC
-
Current - UL
70 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-22 AWG
Wire Gauge or Range - mm²
-
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
-
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
503,38860 €169,43 €
Manufacturers Standard Package
Unit Price without VAT:3,38860 €
Unit Price with VAT:4,03243 €