
9080GH72 | |
|---|---|
DigiKey Part Number | 4008-9080GH72-ND |
Manufacturer | |
Manufacturer Product Number | 9080GH72 |
Description | TERMINAL BLOCK JUMPER GK6+GR6 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 2 | |
Pitch | - | |
Style | Flat Pins - Angled | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | Copper | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,03400 € | 10,34 € |
| 25 | 0,96880 € | 24,22 € |
| 50 | 0,92220 € | 46,11 € |
| 100 | 0,87820 € | 87,82 € |
| 250 | 0,82320 € | 205,80 € |
| 500 | 0,78390 € | 391,95 € |
| 1.000 | 0,74648 € | 746,48 € |
| 2.500 | 0,69977 € | 1.749,42 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |
















