
9080GKS6 | |
|---|---|
DigiKey Part Number | 4008-9080GKS6-ND |
Manufacturer | |
Manufacturer Product Number | 9080GKS6 |
Description | TERMINAL BLOCK 600V 40AMP NEMA + |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Orange 10-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Current - UL | 70 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | - | |
Stripping Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,91540 € | 245,77 € |
| Unit Price without VAT: | 4,91540 € |
|---|---|
| Unit Price with VAT: | 5,84933 € |














