
9080GH106 | |
|---|---|
DigiKey Part Number | 4008-9080GH106-ND |
Manufacturer | |
Manufacturer Product Number | 9080GH106 |
Description | DIN RAIL 20MMX5MM SLOTTED 6" STL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 0.810" W x 0.220" H (20.57mm x 5.59mm) Slotted Steel 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 0.810" W x 0.220" H (20.57mm x 5.59mm) | |
Length | 6.000" (152.40mm) | |
Thickness | - | |
Material | Steel | |
Plating | Galvanized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,91000 € | 6,91 € |
| Unit Price without VAT: | 6,91000 € |
|---|---|
| Unit Price with VAT: | 8,22290 € |














