9080GC6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9080GC6
9080GC6
9080GC6
9080GC6

9080GC6

DigiKey Part Number
4008-9080GC6-ND
Manufacturer
Manufacturer Product Number
9080GC6
Description
TERMINAL BLOCK 600V 85AMP NEMA +
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Natural 12-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
10.0mm
Termination Style
Screw
Voltage - IEC
-
Current - UL
110 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
-
Features
-
Color
Natural
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
-
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 334
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
111,36000 €11,36 €
108,08300 €80,83 €
257,18160 €179,54 €
506,64040 €332,02 €
1006,20480 €620,48 €
2505,76364 €1.440,91 €
Manufacturers Standard Package
Unit Price without VAT:11,36000 €
Unit Price with VAT:13,51840 €