
9080GH236 | |
|---|---|
DigiKey Part Number | 4008-9080GH236-ND |
Manufacturer | |
Manufacturer Product Number | 9080GH236 |
Description | TERMINAL BLOCK SNAP-OFF CHANNEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Track For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Mounting Track | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,90000 € | 17,90 € |
| Unit Price without VAT: | 17,90000 € |
|---|---|
| Unit Price with VAT: | 21,30100 € |














