9080GM6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9080GM6

DigiKey Part Number
4008-9080GM6-ND
Manufacturer
Manufacturer Product Number
9080GM6
Description
TERMINAL BLOCK 600V 30AMP NEMA +
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Natural 10-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Screw
Voltage - IEC
-
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-22 AWG
Wire Gauge or Range - mm²
-
Features
-
Color
Natural
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
-
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
14,59000 €4,59 €
103,25100 €32,51 €
252,85480 €71,37 €
502,61060 €130,53 €
1002,41030 €241,03 €
2502,20396 €550,99 €
5002,08472 €1.042,36 €
1.0002,00810 €2.008,10 €
Manufacturers Standard Package
Unit Price without VAT:4,59000 €
Unit Price with VAT:5,46210 €