
9080GH710 | |
|---|---|
DigiKey Part Number | 4008-9080GH710-ND |
Manufacturer | |
Manufacturer Product Number | 9080GH710 |
Description | TERMINAL BLOCK JUMPER GM6 +OPTIO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 6 | |
Pitch | - | |
Style | Flat Pins - Angled | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | Copper | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,90600 € | 19,06 € |
| 25 | 1,78600 € | 44,65 € |
| 50 | 1,70080 € | 85,04 € |
| 100 | 1,61960 € | 161,96 € |
| 250 | 1,51816 € | 379,54 € |
| 500 | 1,44570 € | 722,85 € |
| 1.000 | 1,37673 € | 1.376,73 € |
| 2.500 | 1,34953 € | 3.373,82 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |






