9080GR6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9080GR6

DigiKey Part Number
4008-9080GR6-ND
Manufacturer
Manufacturer Product Number
9080GR6
Description
TERMINAL BLOCK 600V 60AMP NEMA +
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Natural 8-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
8.0mm
Termination Style
Screw
Voltage - IEC
-
Current - UL
60 A
Voltage - UL
600V
Wire Gauge or Range - AWG
8-22 AWG
Wire Gauge or Range - mm²
-
Features
-
Color
Natural
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
-
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,92000 €5,92 €
104,19500 €41,95 €
253,69480 €92,37 €
503,38860 €169,43 €
1003,13910 €313,91 €
2502,88328 €720,82 €
5002,73604 €1.368,02 €
1.0002,67747 €2.677,47 €
Manufacturers Standard Package
Unit Price without VAT:5,92000 €
Unit Price with VAT:7,04480 €