
9080GD6 | |
|---|---|
DigiKey Part Number | 4008-9080GD6-ND |
Manufacturer | |
Manufacturer Product Number | 9080GD6 |
Description | TERMINAL BLOCK 600V 170AMP NEMA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Natural 4-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 17.0mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Current - UL | 180 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 4-18 AWG | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Color | Natural | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | - | |
Stripping Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 $ | 11,89 $ |
| Unit Price without VAT: | 11,89000 $ |
|---|---|
| Unit Price with VAT: | 14,14910 $ |










