General Purpose Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11.780 In Stock | 1 : 0,81000 € Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 15 A | 277VAC, 30VDC - Max | 2770VA, 300W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 110°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
3.559 In Stock | 1 : 0,85000 € Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 3 A | 300VAC, 150VDC - Max | 900VA, 450W | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 5 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus | General Purpose | - | - | |||
2.836 In Stock | 1 : 0,85000 € Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 3 A | 300VAC, 150VDC - Max | 900VA, 450W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 5 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus | General Purpose | - | - | |||
36.087 In Stock | 1 : 0,88000 € Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 12 A | 380VAC, 110VDC - Max | 4560VA, 1320W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
25.424 In Stock | 1 : 0,88000 € Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
10.680 In Stock | 1 : 0,88000 € Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 71.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 3.8 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
1.779 In Stock | 1 : 0,90000 € Box | Box | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 40 mA | Non Latching | - | PC Pin | - | Class E | 3.75 VDC | 0.25 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
14.018 In Stock | 1 : 0,91000 € Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
16.143 In Stock | 1 : 0,96000 € Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 12 A | 380VAC, 110VDC - Max | 4560VA, 1320W | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
38.637 In Stock | 1 : 0,98000 € Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 16.7 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 0.6 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
3.524 In Stock | 1 : 0,98000 € Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 12 A | 380VAC, 110VDC - Max | 4560VA, 1320W | 71.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
11.621 In Stock | 1 : 1,00000 € Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 15 A | 380VAC, 110VDC - Max | 5700VA, 1650W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
2.252 In Stock | 1 : 1,00000 € Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 20 A | 380VAC, 110VDC - Max | 7600VA, 2200W | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
4.535 In Stock | 1 : 1,02000 € Box | Box | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 40 mA | Non Latching | - | PC Pin | - | Class B | 3.75 VDC | 0.25 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
3.176 In Stock | 1 : 1,02000 € Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 16.7 mA | Non Latching | - | PC Pin | - | Class B | 9 VDC | 0.6 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
13.581 In Stock | 1 : 1,03000 € Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300 W | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.25 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | CQC, CSA, UR, VDE | General Purpose | - | - | |||
3.052 In Stock | 1 : 1,08000 € Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 20 A | 277VAC, 48VDC - Max | 5540VA, 960W | 25 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
46.276 In Stock | 1 : 1,16000 € Tray | Tray | Active | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
30.817 In Stock | 1 : 1,17000 € Box | Box | Active | Through Hole | 5VDC | SPDT (1 Form C) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 80 mA | Non Latching | - | PC Pin | - | Class B | 3.75 VDC | 0.25 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
8.773 In Stock | 1 : 1,17000 € Box | Box | Active | Through Hole | 12VDC | SPDT (1 Form C) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 33.3 mA | Non Latching | - | PC Pin | - | Class B | 9 VDC | 0.6 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
6.948 In Stock | 1 : 1,19000 € Tray | Tray | Active | Through Hole | 3VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 133 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 2.25 VDC | 0.3 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
11.809 In Stock 14.500 Factory | 1 : 1,35000 € Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 125VDC - Max | - | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
2.616 In Stock | 1 : 1,35000 € Tray | Tray | Last Time Buy | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 125VDC - Max | - | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
3.152 In Stock | 1 : 1,35000 € Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 8.3 mA | Non Latching | - | PC Pin | - | Class E | 18 VDC | 1.2 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
2.619 In Stock | 1 : 1,35000 € Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 20 A | 250VAC - Max | 5000VA | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -40°C ~ 105°C | Silver Cadmium Oxide (AgCdO) | CUL, cURus, UL | General Purpose | - | - |