
8501NR42 | |
|---|---|
DigiKey Part Number | 4008-8501NR42-ND |
Manufacturer | |
Manufacturer Product Number | 8501NR42 |
Description | PLUG IN RELAY, TYPE N, RELAY SOC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 8501N Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,80000 € | 44,80 € |
| 10 | 39,89700 € | 398,97 € |
| 25 | 38,09520 € | 952,38 € |
| 50 | 36,78560 € | 1.839,28 € |
| 100 | 35,52040 € | 3.552,04 € |
| 250 | 33,91320 € | 8.478,30 € |
| Unit Price without VAT: | 44,80000 € |
|---|---|
| Unit Price with VAT: | 53,31200 € |














