8501RS42P14V20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8501RS42P14V20
How-to select the right Zelio Relays delivering outstanding performances

8501RS42P14V20

DigiKey Part Number
4008-8501RS42P14V20-ND
Manufacturer
Manufacturer Product Number
8501RS42P14V20
Description
PLUG IN RELAY, TYPE R, MINIATURE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
15 A
Switching Voltage
300VAC, 30VDC - Max
Load - Max Switching
4500VA, 450W
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
CE, CSA, UL
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
155,87000 €55,87 €
Manufacturers Standard Package
Unit Price without VAT:55,87000 €
Unit Price with VAT:66,48530 €