
8501NR42B | |
|---|---|
DigiKey Part Number | 4008-8501NR42B-ND |
Manufacturer | |
Manufacturer Product Number | 8501NR42B |
Description | PLUG IN RELAY, TYPE N, RELAY SOC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 8501N Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,86000 € | 41,86 € |
| 10 | 37,28500 € | 372,85 € |
| 25 | 35,60120 € | 890,03 € |
| 50 | 34,37760 € | 1.718,88 € |
| 100 | 33,19520 € | 3.319,52 € |
| 250 | 31,69328 € | 7.923,32 € |
| Unit Price without VAT: | 41,86000 € |
|---|---|
| Unit Price with VAT: | 49,81340 € |














