
9050JCK13V20 | |
|---|---|
DigiKey Part Number | 4008-9050JCK13V20-ND |
Manufacturer | |
Manufacturer Product Number | 9050JCK13V20 |
Description | RELAY TIME DELAY 60SEC 10A 240V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 0.6 Sec ~ 60 Sec Delay 10A @ 240VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.6 Sec ~ 60 Sec | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Voltage - Supply | 120VAC | |
Termination Style | Plug In | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,89000 € | 80,89 € |
| 10 | 72,02500 € | 720,25 € |
| 25 | 68,77000 € | 1.719,25 € |
| 50 | 66,40420 € | 3.320,21 € |
| 100 | 64,11880 € | 6.411,88 € |
| Unit Price without VAT: | 80,89000 € |
|---|---|
| Unit Price with VAT: | 96,25910 € |










