
8501NR82 | |
|---|---|
DigiKey Part Number | 4008-8501NR82-ND |
Manufacturer | |
Manufacturer Product Number | 8501NR82 |
Description | PLUG IN RELAY, TYPE N, RELAY SOC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 8501N Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,82000 € | 32,82 € |
| 10 | 29,23400 € | 292,34 € |
| 25 | 27,91400 € | 697,85 € |
| 50 | 26,95480 € | 1.347,74 € |
| 100 | 26,02790 € | 2.602,79 € |
| 250 | 24,85060 € | 6.212,65 € |
| Unit Price without VAT: | 32,82000 € |
|---|---|
| Unit Price with VAT: | 39,05580 € |















