Direct
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

400WXA33MEFC16X20 | |
|---|---|
DigiKey Part Number | 400WXA33MEFC16X20-ND |
Manufacturer | |
Manufacturer Product Number | 400WXA33MEFC16X20 |
Description | CAP ALUM 33UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400WXA33MEFC16X20 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 238 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 357 mA @ 10 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -25°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXC33MEFC16X20 | Rubycon | 0 | 1189-400BXC33MEFC16X20-ND | 1,92000 € | Direct |
| 450BXC33MEFC16X20 | Rubycon | 90 | 1189-450BXC33MEFC16X20-ND | 2,61000 € | Upgrade |
| 450BXF33MEFC16X20 | Rubycon | 0 | 450BXF33MEFC16X20-ND | 0,88503 € | Upgrade |
| 400WXA33MEFCGC16X20 | Rubycon | 0 | 400WXA33MEFCGC16X20-ND | 0,59663 € | Parametric Equivalent |
| EEU-EE2G330S | Panasonic Industry | 600 | P13665-ND | 2,09000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,62505 € | 375,03 € |
| Unit Price without VAT: | 0,62505 € |
|---|---|
| Unit Price with VAT: | 0,74381 € |












