



UCYW6330MHD3 | |
|---|---|
DigiKey Part Number | 493-6896-ND |
Manufacturer | |
Manufacturer Product Number | UCYW6330MHD3 |
Description | CAP ALUM 33UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCYW6330MHD3 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 385 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 770 mA @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,51300 € | 15,13 € |
| 50 | 1,19420 € | 59,71 € |
| 100 | 1,09370 € | 109,37 € |
| 500 | 0,92068 € | 460,34 € |
| 1.000 | 0,86624 € | 866,24 € |
| 2.500 | 0,80817 € | 2.020,43 € |
| 5.000 | 0,77282 € | 3.864,10 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

