



UCS2G330MHD | |
|---|---|
DigiKey Part Number | 493-5876-ND |
Manufacturer | |
Manufacturer Product Number | UCS2G330MHD |
Description | CAP ALUM 33UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2G330MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,11200 € | 11,12 € |
| 50 | 0,86620 € | 43,31 € |
| 100 | 0,78880 € | 78,88 € |
| 500 | 0,65538 € | 327,69 € |
| 1.000 | 0,61339 € | 613,39 € |
| 2.500 | 0,56860 € | 1.421,50 € |
| 5.000 | 0,54132 € | 2.706,60 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

