33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450BXC33MEFC16X20

DigiKey Part Number
1189-450BXC33MEFC16X20-ND
Manufacturer
Manufacturer Product Number
450BXC33MEFC16X20
Description
CAP ALUM 33UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450BXC33MEFC16X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
292 mA @ 120 Hz
Ripple Current @ High Frequency
730 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,64000 €2,64 €
101,76500 €17,65 €
501,39840 €69,92 €
1001,28290 €128,29 €
6001,06653 €639,92 €
1.2001,00701 €1.208,41 €
3.0000,94350 €2.830,50 €
5.4000,91027 €4.915,46 €
Manufacturers Standard Package
Unit Price without VAT:2,64000 €
Unit Price with VAT:3,14160 €