Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Similar




UCY2G330MHD3 | |
|---|---|
DigiKey Part Number | 493-16724-ND |
Manufacturer | |
Manufacturer Product Number | UCY2G330MHD3 |
Description | CAP ALUM 33UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2G330MHD3 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2G330MHD3TN | Nichicon | 107 | 493-4826-1-ND | 2,22000 € | Direct |
| UAQ2G330MHD | Nichicon | 0 | UAQ2G330MHD-ND | 0,00000 € | Similar |
| UAQ2G330MHD3 | Nichicon | 0 | UAQ2G330MHD3-ND | 0,00000 € | Similar |
| UAQ2G330MHD6 | Nichicon | 0 | UAQ2G330MHD6-ND | 0,00000 € | Similar |
| UCY2G330MHD | Nichicon | 2.911 | 493-14462-ND | 1,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,21700 € | 12,17 € |
| 50 | 0,95200 € | 47,60 € |
| 100 | 0,86830 € | 86,83 € |
| 600 | 0,71173 € | 427,04 € |
| 1.200 | 0,66862 € | 802,34 € |
| 3.000 | 0,62261 € | 1.867,83 € |
| 5.400 | 0,59853 € | 3.232,06 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |















