Direct
Similar
Similar
Similar
Similar
Similar




UAQ2G330MHD | |
|---|---|
DigiKey Part Number | UAQ2G330MHD-ND |
Manufacturer | |
Manufacturer Product Number | UAQ2G330MHD |
Description | CAP ALUM 33UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UAQ2G330MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 312 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2G330MHD | Nichicon | 2.921 | 493-14462-ND | 1,89000 € | Direct |
| UCY2G330MHD3 | Nichicon | 0 | 493-16724-ND | 1,85000 € | Similar |
| UPW2G330MHD | Nichicon | 11 | 493-2061-ND | 0,00000 € | Similar |
| UVY2G330MHD | Nichicon | 658 | UVY2G330MHD-ND | 1,70000 € | Similar |
| UVZ2G330MHD | Nichicon | 253 | 493-1450-ND | 1,94000 € | Similar |







