



UCY2W330MHD3 | |
|---|---|
DigiKey Part Number | 493-6866-ND |
Manufacturer | |
Manufacturer Product Number | UCY2W330MHD3 |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2W330MHD3 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 385 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 770 mA @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXC33MEFC16X20 | Rubycon | 90 | 1189-450BXC33MEFC16X20-ND | 2,61000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,53000 € | 15,30 € |
| 50 | 1,20780 € | 60,39 € |
| 100 | 1,10640 € | 110,64 € |
| 600 | 0,91632 € | 549,79 € |
| 1.200 | 0,86398 € | 1.036,78 € |
| 3.000 | 0,80819 € | 2.424,57 € |
| 5.400 | 0,77898 € | 4.206,49 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

