Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400BXC33MEFC16X20 | |
|---|---|
DigiKey Part Number | 1189-400BXC33MEFC16X20-ND |
Manufacturer | |
Manufacturer Product Number | 400BXC33MEFC16X20 |
Description | CAP ALUM 33UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXC33MEFC16X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXC33MEFCGC16X20 | Rubycon | 0 | 400BXC33MEFCGC16X20-ND | 0,67775 € | Parametric Equivalent |
| 450BXC33MEFC16X20 | Rubycon | 90 | 1189-450BXC33MEFC16X20-ND | 2,61000 € | Parametric Equivalent |
| 450BXC33MEFCGC16X20 | Rubycon | 0 | 450BXC33MEFCGC16X20-ND | 0,97013 € | Parametric Equivalent |
| 450BXG33MEFC16X20 | Rubycon | 588 | 1189-450BXG33MEFC16X20-ND | 2,22000 € | Parametric Equivalent |
| UCY2G330MHD3 | Nichicon | 0 | 493-16724-ND | 2,18000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,26000 € | 12,60 € |
| 50 | 0,98480 € | 49,24 € |
| 100 | 0,89820 € | 89,82 € |
| 600 | 0,73585 € | 441,51 € |
| 1.200 | 0,69114 € | 829,37 € |
| 3.000 | 0,64346 € | 1.930,38 € |
| 5.400 | 0,61849 € | 3.339,85 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |





