
450BXG33MEFC16X20 | |
|---|---|
DigiKey Part Number | 1189-450BXG33MEFC16X20-ND |
Manufacturer | |
Manufacturer Product Number | 450BXG33MEFC16X20 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 344 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 860 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,46500 € | 14,65 € |
| 50 | 1,15260 € | 57,63 € |
| 100 | 1,05400 € | 105,40 € |
| 600 | 0,86948 € | 521,69 € |
| 1.200 | 0,81868 € | 982,42 € |
| 3.000 | 0,76449 € | 2.293,47 € |
| 5.400 | 0,73613 € | 3.975,10 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

