Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

450BXC33MEFCGC16X20 | |
|---|---|
DigiKey Part Number | 450BXC33MEFCGC16X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 450BXC33MEFCGC16X20 |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXC33MEFCGC16X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 292 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 730 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXC33MEFC16X20 | Rubycon | 90 | 1189-450BXC33MEFC16X20-ND | 2,61000 € | Parametric Equivalent |
| 450BXG33MEFC16X20 | Rubycon | 588 | 1189-450BXG33MEFC16X20-ND | 2,22000 € | Parametric Equivalent |
| UCY2W330MHD3TN | Nichicon | 0 | 493-13340-1-ND | 2,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,97013 € | 582,08 € |
| Unit Price without VAT: | 0,97013 € |
|---|---|
| Unit Price with VAT: | 1,15445 € |




