400QXW100MEFC16X31.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 2.492
Unit Price: 3,65000 €
Datasheet

Direct


Rubycon
In Stock: 132
Unit Price: 2,96000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 198
Unit Price: 3,10000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 130
Unit Price: 3,71000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,46015 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 247
Unit Price: 3,60000 €
Datasheet

Direct


Chemi-Con
In Stock: 497
Unit Price: 3,08000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 911
Unit Price: 3,74000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.000
Unit Price: 3,25000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.449
Unit Price: 2,09000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 1,33602 €
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400QXW100MEFC16X31.5

DigiKey Part Number
400QXW100MEFC16X31.5-ND
Manufacturer
Manufacturer Product Number
400QXW100MEFC16X31.5
Description
CAP ALUM 100UF 20% 400V RADIAL
Customer Reference
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400QXW100MEFC16X31.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
710 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.065 A @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.319" (33.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400BXW100MEFR16X30Rubycon2.4921189-3159-ND3,65000 €Direct
400CXW100MEFR16X31.5Rubycon1321189-400CXW100MEFR16X31.5-ND2,96000 €Direct
400QXW100MEFR16X31.5Rubycon1981189-400QXW100MEFR16X31.5-ND3,10000 €Parametric Equivalent
420HXW100MEFR16X30Rubycon1301189-420HXW100MEFR16X30-ND3,71000 €Parametric Equivalent
420QXW100MEFR16X31.5Rubycon0420QXW100MEFR16X31.5-ND1,46015 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes