Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

420QXW100MEFR16X31.5 | |
|---|---|
DigiKey Part Number | 420QXW100MEFR16X31.5-ND |
Manufacturer | |
Manufacturer Product Number | 420QXW100MEFR16X31.5 |
Description | CAP ALUM 100UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420QXW100MEFR16X31.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 690 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.035 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420HXW100MEFR16X30 | Rubycon | 130 | 1189-420HXW100MEFR16X30-ND | 3,71000 € | Parametric Equivalent |
| 450HXW100MEFR16X30 | Rubycon | 247 | 1189-4243-ND | 3,60000 € | Parametric Equivalent |
| EKHE421ELL101MLN3S | Chemi-Con | 1.000 | 565-EKHE421ELL101MLN3S-ND | 3,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,46015 € | 292,03 € |
| Unit Price without VAT: | 1,46015 € |
|---|---|
| Unit Price with VAT: | 1,73758 € |



