
420HXW100MEFR16X30 | |
|---|---|
DigiKey Part Number | 1189-420HXW100MEFR16X30-ND |
Manufacturer | |
Manufacturer Product Number | 420HXW100MEFR16X30 |
Description | CAP ALUM 100UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.125 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450HXW100MEFR16X30 | Rubycon | 315 | 1189-4243-ND | 3,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 2,49900 € | 24,99 € |
| 50 | 2,00920 € | 100,46 € |
| 200 | 1,72675 € | 345,35 € |
| 600 | 1,56647 € | 939,88 € |
| 1.000 | 1,50658 € | 1.506,58 € |
| 2.600 | 1,41437 € | 3.677,36 € |
| 5.000 | 1,36361 € | 6.818,05 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |

