
450HXW100MEFR16X30 | |
|---|---|
DigiKey Part Number | 1189-4243-ND |
Manufacturer | |
Manufacturer Product Number | 450HXW100MEFR16X30 |
Description | CAP ALUM 100UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450HXW100MEFR16X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.125 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 10 | 2,43200 € | 24,32 € |
| 50 | 1,96080 € | 98,04 € |
| 400 | 1,58550 € | 634,20 € |
| 800 | 1,50018 € | 1.200,14 € |
| 1.200 | 1,45715 € | 1.748,58 € |
| 2.800 | 1,38103 € | 3.866,88 € |
| 5.200 | 1,37340 € | 7.141,68 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,24830 € |

