
400BXW100MEFR16X30 | |
|---|---|
DigiKey Part Number | 1189-3159-ND |
Manufacturer | |
Manufacturer Product Number | 400BXW100MEFR16X30 |
Description | CAP ALUM 100UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXW100MEFR16X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 710 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.598 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 2,46000 € | 24,60 € |
| 50 | 1,97660 € | 98,83 € |
| 400 | 1,59258 € | 637,03 € |
| 800 | 1,50521 € | 1.204,17 € |
| 1.200 | 1,46117 € | 1.753,40 € |
| 2.800 | 1,38325 € | 3.873,10 € |
| 5.200 | 1,33654 € | 6.950,01 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,30780 € |

