
EKXL401ELL101ML30S | |
|---|---|
DigiKey Part Number | 565-EKXL401ELL101ML30S-ND |
Manufacturer | |
Manufacturer Product Number | EKXL401ELL101ML30S |
Description | CAP ALUM 100UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXL401ELL101ML30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 720 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.62 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 $ | 3,60 $ |
| 10 | 2,43000 $ | 24,30 $ |
| 50 | 1,94240 $ | 97,12 $ |
| 250 | 1,62448 $ | 406,12 $ |
| 500 | 1,52442 $ | 762,21 $ |
| 1.000 | 1,44134 $ | 1.441,34 $ |
| 2.500 | 1,35273 $ | 3.381,82 $ |
| 5.000 | 1,29879 $ | 6.493,95 $ |
| Unit Price without VAT: | 3,60000 $ |
|---|---|
| Unit Price with VAT: | 4,28400 $ |

