
EPAG401ELL101ML30S | |
|---|---|
DigiKey Part Number | 565-4246-ND |
Manufacturer | |
Manufacturer Product Number | EPAG401ELL101ML30S |
Description | CAP ALUM 100UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EPAG401ELL101ML30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 580 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 870 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,37800 € | 13,78 € |
| 50 | 1,08360 € | 54,18 € |
| 100 | 0,99050 € | 99,05 € |
| 500 | 0,83038 € | 415,19 € |
| 1.000 | 0,77999 € | 779,99 € |
| 2.500 | 0,72625 € | 1.815,62 € |
| 5.000 | 0,69352 € | 3.467,60 € |
| 10.000 | 0,66635 € | 6.663,50 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

