TRR10EZPJ000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00565 €
Datasheet

Upgrade


YAGEO
In Stock: 9.940
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 27.322
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 23.903
Unit Price: 0,20000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 3.811
Unit Price: 0,09000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00888 €
Datasheet

Similar


YAGEO
In Stock: 210.647
Unit Price: 0,09000 €
Datasheet

Similar


Bourns Inc.
In Stock: 148.623
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 869.629
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 300.245
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 188.910
Unit Price: 0,10000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 125.924
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 15.508
Unit Price: 0,09000 €
Datasheet
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR10EZPJ000

DigiKey Part Number
RHM0.0BMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRR10EZPJ000
Description
RES SMD 0 OHM JUMPER 1/8W 0805
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR10EZPJ000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes