CR0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-J/-000ELF

DigiKey Part Number
CR0805-J/-000ELFTR-ND - Tape & Reel (TR)
CR0805-J/-000ELFCT-ND - Cut Tape (CT)
CR0805-J/-000ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0805-J/-000ELF
Description
RES SMD 0 OHM JUMPER 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-J/-000ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106.613
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01000 €0,10 €
250,00840 €0,21 €
500,00740 €0,37 €
1000,00640 €0,64 €
2500,00540 €1,35 €
5000,00474 €2,37 €
1.0000,00418 €4,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00319 €15,95 €
10.0000,00287 €28,70 €
15.0000,00270 €40,50 €
25.0000,00252 €63,00 €
35.0000,00240 €84,00 €
50.0000,00229 €114,50 €
60.0000,00224 €134,40 €
120.0000,00206 €247,20 €
125.0000,00205 €256,25 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €