
AC0805JR-070RL | |
|---|---|
DigiKey Part Number | YAG3755TR-ND - Tape & Reel (TR) YAG3755CT-ND - Cut Tape (CT) YAG3755DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JR-070RL |
Description | RES SMD 0 OHM JUMPER 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JR-070RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01600 € | 0,16 € |
| 25 | 0,01360 € | 0,34 € |
| 50 | 0,01180 € | 0,59 € |
| 100 | 0,01030 € | 1,03 € |
| 250 | 0,00872 € | 2,18 € |
| 500 | 0,00766 € | 3,83 € |
| 1.000 | 0,00680 € | 6,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00525 € | 26,25 € |
| 10.000 | 0,00474 € | 47,40 € |
| 15.000 | 0,00448 € | 67,20 € |
| 25.000 | 0,00418 € | 104,50 € |
| 35.000 | 0,00400 € | 140,00 € |
| 50.000 | 0,00383 € | 191,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

