0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
cut-tape-render

CRCW08050000Z0EAHP

DigiKey Part Number
541-0.0TBTR-ND - Tape & Reel (TR)
541-0.0TBCT-ND - Cut Tape (CT)
541-0.0TBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08050000Z0EAHP
Description
RES SMD 0 OHM JUMPER 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08050000Z0EAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229.493
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06300 €0,63 €
250,05240 €1,31 €
500,04580 €2,29 €
1000,04050 €4,05 €
2500,03456 €8,64 €
5000,03080 €15,40 €
1.0000,02764 €27,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02243 €112,15 €
10.0000,02054 €205,40 €
15.0000,01957 €293,55 €
25.0000,01848 €462,00 €
35.0000,01782 €623,70 €
50.0000,01718 €859,00 €
60.0000,01688 €1.012,80 €
120.0000,01582 €1.898,40 €
125.0000,01577 €1.971,25 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €