AA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA0805JR-070RL

DigiKey Part Number
13-AA0805JR-070RLTR-ND - Tape & Reel (TR)
13-AA0805JR-070RLCT-ND - Cut Tape (CT)
13-AA0805JR-070RLDKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
AA0805JR-070RL
Description
RES SMD 0 OHM JUMPER 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AA0805JR-070RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02600 €0,26 €
250,02160 €0,54 €
500,01920 €0,96 €
1000,01680 €1,68 €
2500,01420 €3,55 €
5000,01256 €6,28 €
1.0000,01118 €11,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00871 €43,55 €
10.0000,00790 €79,00 €
15.0000,00749 €112,35 €
25.0000,00702 €175,50 €
35.0000,00674 €235,90 €
50.0000,00647 €323,50 €
60.0000,00633 €379,80 €
120.0000,00588 €705,60 €
125.0000,00586 €732,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €