CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08050000ZSTA

DigiKey Part Number
541-3012-2-ND - Tape & Reel (TR)
541-3012-1-ND - Cut Tape (CT)
541-3012-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08050000ZSTA
Description
RES SMD 0 OHM JUMPER 1/8W 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08050000ZSTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.033
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04900 €0,49 €
250,04080 €1,02 €
500,03600 €1,80 €
1000,03160 €3,16 €
2500,02688 €6,72 €
5000,02392 €11,96 €
1.0000,02140 €21,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01728 €86,40 €
10.0000,01578 €157,80 €
15.0000,01501 €225,15 €
25.0000,01414 €353,50 €
35.0000,01362 €476,70 €
50.0000,01312 €656,00 €
60.0000,01287 €772,20 €
120.0000,01204 €1.444,80 €
125.0000,01199 €1.498,75 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €