Similar
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RMCS0805ZT0R00 | |
|---|---|
DigiKey Part Number | RMCS0805ZT0R00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCS0805ZT0R00 |
Description | RES 0 OHM JUMPER 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS0805ZT0R00 Models |
Category | Features Anti-Sulfur |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0805ZT0R00 | Stackpole Electronics Inc | 2.465.060 | RMCF0805ZT0R00CT-ND | 0,08000 € | Similar |
| AA0805JR-070RL | YAGEO | 9.075 | 13-AA0805JR-070RLCT-ND | 0,08000 € | Upgrade |
| AF0805JR-070RL | YAGEO | 0 | 13-AF0805JR-070RLCT-ND | 0,08000 € | Upgrade |
| ERJ-S060R00V | Panasonic Industry | 20.536 | 10-ERJ-S060R00VCT-ND | 0,20000 € | Upgrade |
| RCS2012J000CS | Samsung Electro-Mechanics | 0 | RCS2012J000CS-ND | 0,00820 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00558 € | 27,90 € |
| Unit Price without VAT: | 0,00558 € |
|---|---|
| Unit Price with VAT: | 0,00664 € |











