PT0805-R-070RL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 9.940
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 221.147
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 27.322
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 396.293
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 1.322.544
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 60.916
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 870.865
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 189.119
Unit Price: 0,10000 €
Datasheet

Similar


Vishay Dale
In Stock: 15.667
Unit Price: 0,09000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.065.274
Unit Price: 0,09000 €
Datasheet

Similar


Panasonic Industry
In Stock: 23.903
Unit Price: 0,20000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00972 €
Datasheet

Similar


Vishay Dale
In Stock: 1.545
Unit Price: 0,09000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00888 €
Datasheet
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT0805-R-070RL

DigiKey Part Number
13-PT0805-R-070RLTR-ND - Tape & Reel (TR)
13-PT0805-R-070RLCT-ND - Cut Tape (CT)
13-PT0805-R-070RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT0805-R-070RL
Description
RES SMD 0 OHM JUMPER 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PT0805-R-070RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13700 €1,37 €
250,11560 €2,89 €
500,10220 €5,11 €
1000,09060 €9,06 €
2500,07804 €19,51 €
5000,07012 €35,06 €
1.0000,06339 €63,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05140 €257,00 €
10.0000,04748 €474,80 €
15.0000,04547 €682,05 €
25.0000,04319 €1.079,75 €
35.0000,04183 €1.464,05 €
50.0000,04051 €2.025,50 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €